
59050-3-T-00-0 | |
|---|---|
DigiKey Part Number | 18-59050-3-T-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 59050-3-T-00-0 |
Description | SWITCH MAGNETIC SPDT 180MA 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 5 ~ 14AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPDT | |
Operate Range | 5 ~ 14AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.900" (22.86mm) | |
Size - Body | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | |
Height Above Board | 0.180" (4.57mm) | |
Operating Temperature | -20°C ~ 105°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 25 | 73,95480 Kč | 1 848,87 Kč |
| 200 | 62,40605 Kč | 12 481,21 Kč |
| 400 | 59,20123 Kč | 23 680,49 Kč |
| 600 | 57,48063 Kč | 34 488,38 Kč |
| 1 000 | 55,47168 Kč | 55 471,68 Kč |
| 2 600 | 52,17123 Kč | 135 645,20 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



