


59050-030 | |
|---|---|
DigiKey Part Number | F6773-ND |
Manufacturer | |
Manufacturer Product Number | 59050-030 |
Description | SWITCH REED SPDT 250MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPDT 3.81mm Operate Range 5W 250mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Littelfuse Inc. | Operate Time 1 ms |
Series | Release Time 1 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.900" (22.86mm) |
Circuit SPDT | Size - Body 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) |
Operate Range 3.81mm | Height Above Board 0.180" (4.57mm) |
Release Range 16.51mm | Operating Temperature -40°C ~ 105°C |
Current - Switching 250mA (DC) | Current - Carry 1.5A (DC) |
Voltage - Switching DC 175 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 91,38300 Kč | 913,83 Kč |
| 25 | 84,64720 Kč | 2 116,18 Kč |
| 200 | 71,48980 Kč | 14 297,96 Kč |
| 400 | 67,85345 Kč | 27 141,38 Kč |
| 600 | 65,90432 Kč | 39 542,59 Kč |
| 1 000 | 63,63192 Kč | 63 631,92 Kč |
| 2 600 | 60,11986 Kč | 156 311,64 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |


