Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206FG60R4 | |
|---|---|
DigiKey Part Number | RMCF1206FG60R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG60R4 |
Description | RES 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG60R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-60R4ELF | Bourns Inc. | 24 220 | 118-CR1206-FX-60R4ELFCT-ND | 2,09000 Kč | Direct |
| CRCW120660R4FKEA | Vishay Dale | 46 793 | 541-60.4FCT-ND | 2,29000 Kč | Direct |
| CRCW120660R4FKEB | Vishay Dale | 0 | CRCW120660R4FKEB-ND | 0,20506 Kč | Direct |
| CRCW120660R4FKEC | Vishay Dale | 0 | CRCW120660R4FKEC-ND | 0,20506 Kč | Direct |
| CRCW120660R4FKTA | Vishay Dale | 4 647 | 541-CRCW120660R4FKTACT-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10876 Kč | 1 087,60 Kč |
| Unit Price without VAT: | 0,10876 Kč |
|---|---|
| Unit Price with VAT: | 0,13160 Kč |








