CRCW120660R4FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 32 135
Unit Price: 2,29000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18828 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 127 735
Unit Price: 3,75000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10876 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 402
Unit Price: 2,09000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,57496 Kč
Datasheet
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120660R4FKEC

DigiKey Part Number
CRCW120660R4FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120660R4FKEC
Description
RES SMD 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120660R4FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120660R4FKEACVishay Dale32 135541-CRCW120660R4FKEACCT-ND2,29000 KčSimilar
CRCW120660R4FKEBCVishay Dale0CRCW120660R4FKEBC-ND0,18828 KčSimilar
ERJ-8ENF60R4VPanasonic Industry127 735P60.4FCT-ND3,75000 KčDirect
RMCF1206FG60R4Stackpole Electronics Inc0RMCF1206FG60R4-ND0,10876 KčDirect
RMCF1206FT60R4Stackpole Electronics Inc2 402RMCF1206FT60R4CT-ND2,09000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,20506 Kč4 101,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,20506 Kč
Unit Price with VAT:0,24812 Kč