Similar
Similar
Direct
Direct
Direct
Similar

CRCW120660R4FKEB | |
|---|---|
DigiKey Part Number | CRCW120660R4FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120660R4FKEB |
Description | RES SMD 60.4 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120660R4FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120660R4FKEAC | Vishay Dale | 32 135 | 541-CRCW120660R4FKEACCT-ND | 2,29000 Kč | Similar |
| CRCW120660R4FKEBC | Vishay Dale | 0 | CRCW120660R4FKEBC-ND | 0,18828 Kč | Similar |
| ERJ-8ENF60R4V | Panasonic Industry | 127 735 | P60.4FCT-ND | 3,75000 Kč | Direct |
| RMCF1206FG60R4 | Stackpole Electronics Inc | 0 | RMCF1206FG60R4-ND | 0,10876 Kč | Direct |
| RMCF1206FT60R4 | Stackpole Electronics Inc | 2 402 | RMCF1206FT60R4CT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20506 Kč | 4 101,20 Kč |
| Unit Price without VAT: | 0,20506 Kč |
|---|---|
| Unit Price with VAT: | 0,24812 Kč |





