
CRCW120660R4FKEA | |
|---|---|
DigiKey Part Number | 541-60.4FTR-ND - Tape & Reel (TR) 541-60.4FCT-ND - Cut Tape (CT) 541-60.4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120660R4FKEA |
Description | RES SMD 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120660R4FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120660R4FKEAHP | Vishay Dale | 11 632 | CRCW120660R4FKEAHPCT-ND | 5,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,83440 Kč | 20,86 Kč |
| 50 | 0,69240 Kč | 34,62 Kč |
| 100 | 0,57770 Kč | 57,77 Kč |
| 250 | 0,46548 Kč | 116,37 Kč |
| 500 | 0,40126 Kč | 200,63 Kč |
| 1 000 | 0,35037 Kč | 350,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25973 Kč | 1 298,65 Kč |
| 10 000 | 0,23723 Kč | 2 372,30 Kč |
| 15 000 | 0,22630 Kč | 3 394,50 Kč |
| 25 000 | 0,21444 Kč | 5 361,00 Kč |
| 35 000 | 0,20767 Kč | 7 268,45 Kč |
| 50 000 | 0,20126 Kč | 10 063,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

