CRCW120660R4FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 32 135
Unit Price: 2,29000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18828 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 127 735
Unit Price: 3,75000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10876 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 402
Unit Price: 2,09000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,57496 Kč
Datasheet
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120660R4FKTB

DigiKey Part Number
CRCW120660R4FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120660R4FKTB
Description
RES SMD 60.4 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120660R4FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120660R4FKEACVishay Dale32 135541-CRCW120660R4FKEACCT-ND2,29000 KčSimilar
CRCW120660R4FKEBCVishay Dale0CRCW120660R4FKEBC-ND0,18828 KčSimilar
ERJ-8ENF60R4VPanasonic Industry127 735P60.4FCT-ND3,75000 KčDirect
RMCF1206FG60R4Stackpole Electronics Inc0RMCF1206FG60R4-ND0,10876 KčDirect
RMCF1206FT60R4Stackpole Electronics Inc2 402RMCF1206FT60R4CT-ND2,09000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45367 Kč4 536,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45367 Kč
Unit Price with VAT:0,54894 Kč