Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F60R4V | |
|---|---|
DigiKey Part Number | ERJ-S08F60R4V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F60R4V |
Description | RES 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F60R4V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF60R4V | Panasonic Industry | 127 735 | P60.4FCT-ND | 3,75000 Kč | Similar |
| AC1206FR-0760R4L | YAGEO | 13 377 | 311-60.4LJCT-ND | 2,29000 Kč | Similar |
| CR1206-FX-60R4ELF | Bourns Inc. | 24 220 | 118-CR1206-FX-60R4ELFCT-ND | 2,09000 Kč | Similar |
| CRCW120660R4FKEA | Vishay Dale | 46 793 | 541-60.4FCT-ND | 2,29000 Kč | Similar |
| CRCW120660R4FKEAHP | Vishay Dale | 11 632 | CRCW120660R4FKEAHPCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10061 Kč | 10 503,05 Kč |
| Unit Price without VAT: | 2,10061 Kč |
|---|---|
| Unit Price with VAT: | 2,54174 Kč |








