Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RGC0402FTD100K | |
|---|---|
DigiKey Part Number | RGC0402FTD100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD100K |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC0402FT100K | Stackpole Electronics Inc | 0 | RVC0402FT100K-ND | 1,17870 Kč | Direct |
| AC0402FR-13100KL | YAGEO | 274 284 | 13-AC0402FR-13100KLCT-ND | 2,10000 Kč | Direct |
| CR0402-FX-1003GLF | Bourns Inc. | 774 181 | CR0402-FX-1003GLFCT-ND | 2,10000 Kč | Direct |
| CRCW0402100KFKTD | Vishay Dale | 33 785 | 541-CRCW0402100KFKTDCT-ND | 3,78000 Kč | Direct |
| CRCW0402100KFKTE | Vishay Dale | 0 | CRCW0402100KFKTE-ND | 0,43642 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21634 Kč | 2 163,40 Kč |
| Unit Price without VAT: | 0,21634 Kč |
|---|---|
| Unit Price with VAT: | 0,26177 Kč |











