
AC0402FR-13100KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-13100KLTR-ND - Tape & Reel (TR) 13-AC0402FR-13100KLCT-ND - Cut Tape (CT) 13-AC0402FR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-13100KL |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-13100KL Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,36960 Kč | 9,24 Kč |
| 50 | 0,29400 Kč | 14,70 Kč |
| 100 | 0,23940 Kč | 23,94 Kč |
| 250 | 0,18396 Kč | 45,99 Kč |
| 500 | 0,15244 Kč | 76,22 Kč |
| 1 000 | 0,12851 Kč | 128,51 Kč |
| 5 000 | 0,09054 Kč | 452,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,05876 Kč | 2 938,00 Kč |
| 100 000 | 0,05400 Kč | 5 400,00 Kč |
| 150 000 | 0,05168 Kč | 7 752,00 Kč |
| 250 000 | 0,04918 Kč | 12 295,00 Kč |
| 350 000 | 0,04774 Kč | 16 709,00 Kč |
| 500 000 | 0,04639 Kč | 23 195,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

