
CRG0402F100K | |
|---|---|
DigiKey Part Number | A121526TR-ND - Tape & Reel (TR) A121526CT-ND - Cut Tape (CT) A121526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F100K |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F100K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,41160 Kč | 10,29 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,27090 Kč | 27,09 Kč |
| 250 | 0,21000 Kč | 52,50 Kč |
| 500 | 0,17596 Kč | 87,98 Kč |
| 1 000 | 0,14888 Kč | 148,88 Kč |
| 5 000 | 0,10629 Kč | 531,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09403 Kč | 940,30 Kč |
| 20 000 | 0,08433 Kč | 1 686,60 Kč |
| 30 000 | 0,07961 Kč | 2 388,30 Kč |
| 50 000 | 0,07451 Kč | 3 725,50 Kč |
| 70 000 | 0,07159 Kč | 5 011,30 Kč |
| 100 000 | 0,06883 Kč | 6 883,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

