
RCA0402100KFKED | |
|---|---|
DigiKey Part Number | 541-2184-2-ND - Tape & Reel (TR) 541-2184-1-ND - Cut Tape (CT) 541-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100KFKED |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0402100KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,65930 Kč | 65,93 Kč |
| 250 | 0,53504 Kč | 133,76 Kč |
| 500 | 0,46322 Kč | 231,61 Kč |
| 1 000 | 0,40694 Kč | 406,94 Kč |
| 5 000 | 0,31707 Kč | 1 585,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23885 Kč | 2 388,50 Kč |
| 20 000 | 0,22087 Kč | 4 417,40 Kč |
| 30 000 | 0,21211 Kč | 6 363,30 Kč |
| 50 000 | 0,20263 Kč | 10 131,50 Kč |
| 70 000 | 0,19721 Kč | 13 804,70 Kč |
| 100 000 | 0,19208 Kč | 19 208,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

