Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR0402FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AR0402FR-07100KLTR-ND - Tape & Reel (TR) 13-AR0402FR-07100KLCT-ND - Cut Tape (CT) 13-AR0402FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402FR-07100KL |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,26700 Kč | 32,67 Kč |
| 25 | 2,64640 Kč | 66,16 Kč |
| 50 | 2,28860 Kč | 114,43 Kč |
| 100 | 2,00990 Kč | 200,99 Kč |
| 250 | 1,72688 Kč | 431,72 Kč |
| 500 | 1,56420 Kč | 782,10 Kč |
| 1 000 | 1,43478 Kč | 1 434,78 Kč |
| 5 000 | 1,22818 Kč | 6 140,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16792 Kč | 11 679,20 Kč |
| 20 000 | 1,11997 Kč | 22 399,40 Kč |
| 30 000 | 1,09657 Kč | 32 897,10 Kč |
| 50 000 | 1,07122 Kč | 53 561,00 Kč |
| 70 000 | 1,05670 Kč | 73 969,00 Kč |
| 100 000 | 1,04296 Kč | 104 296,00 Kč |
| 120 000 | 1,03653 Kč | 124 383,60 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |




