
RCG0402100KFKED | |
|---|---|
DigiKey Part Number | 541-1751-2-ND - Tape & Reel (TR) 541-1751-1-ND - Cut Tape (CT) 541-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402100KFKED |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402100KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15053 Kč | 1 505,30 Kč |
| 20 000 | 0,13728 Kč | 2 745,60 Kč |
| 30 000 | 0,13083 Kč | 3 924,90 Kč |
| 50 000 | 0,12385 Kč | 6 192,50 Kč |
| 70 000 | 0,11986 Kč | 8 390,20 Kč |
| 100 000 | 0,11985 Kč | 11 985,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,75800 Kč | 7,58 Kč |
| 25 | 0,56400 Kč | 14,10 Kč |
| 50 | 0,46320 Kč | 23,16 Kč |
| 100 | 0,38100 Kč | 38,10 Kč |
| 250 | 0,30144 Kč | 75,36 Kč |
| 500 | 0,25638 Kč | 128,19 Kč |
| 1 000 | 0,22060 Kč | 220,60 Kč |
| 5 000 | 0,17320 Kč | 866,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 25 | 0,55760 Kč | 13,94 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,37660 Kč | 37,66 Kč |
| 250 | 0,29796 Kč | 74,49 Kč |
| 500 | 0,25342 Kč | 126,71 Kč |
| 1 000 | 0,21805 Kč | 218,05 Kč |
| 5 000 | 0,17119 Kč | 855,95 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

