Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402100KFKEE | |
|---|---|
DigiKey Part Number | 541-RCG0402100KFKEETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402100KFKEE |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402100KFKED | Vishay Dale | 3 678 380 | 541-100KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0402100KFKEDC | Vishay Dale | 263 449 | 541-3960-1-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0402100KFKEE | Vishay Dale | 67 892 | 541-CRCW0402100KFKEECT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0402100KFKTD | Vishay Dale | 33 785 | 541-CRCW0402100KFKTDCT-ND | 3,78000 Kč | Parametric Equivalent |
| RCA0402100KFKED | Vishay Dale | 54 337 | 541-2184-1-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12791 Kč | 6 395,50 Kč |
| Unit Price without VAT: | 0,12791 Kč |
|---|---|
| Unit Price with VAT: | 0,15477 Kč |











