
CF18JT220R | |
|---|---|
DigiKey Part Number | CF18JT220RTR-ND - Tape & Reel (TR) CF18JT220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT220R |
Description | RES 220 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 0,39000 Kč | 3,90 Kč |
| 25 | 0,27920 Kč | 6,98 Kč |
| 50 | 0,24640 Kč | 12,32 Kč |
| 100 | 0,24640 Kč | 24,64 Kč |
| 250 | 0,21844 Kč | 54,61 Kč |
| 500 | 0,19382 Kč | 96,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12935 Kč | 646,75 Kč |
| 10 000 | 0,10779 Kč | 1 077,90 Kč |
| 15 000 | 0,10772 Kč | 1 615,80 Kč |
| 25 000 | 0,09972 Kč | 2 493,00 Kč |
| 35 000 | 0,09928 Kč | 3 474,80 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |












