
1057655 | |
|---|---|
DigiKey Part Number | 1882-1057655-ND |
Manufacturer | |
Manufacturer Product Number | 1057655 |
Description | SENSOR OPT 0.5-750M PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 472.44" (5 ~ 1200cm) |
Manufacturer SICK, Inc. | Output Type Push-Pull |
Series | Voltage - Supply 12V ~ 30V |
Packaging Box | Operating Temperature -30°C ~ 55°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 355,36000 Kč | 13 355,36 Kč |
| 5 | 12 624,83800 Kč | 63 124,19 Kč |
| 10 | 12 352,34600 Kč | 123 523,46 Kč |
| Unit Price without VAT: | 13 355,36000 Kč |
|---|---|
| Unit Price with VAT: | 16 159,98560 Kč |














