
6012019 | |
|---|---|
DigiKey Part Number | 1882-6012019-ND |
Manufacturer | |
Manufacturer Product Number | 6012019 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 6.25ms |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Adjustment Type Fixed |
Sensing Distance 0.079" ~ 3.937" (2mm ~ 100mm) | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 056,03000 Kč | 6 056,03 Kč |
| 10 | 5 339,01400 Kč | 53 390,14 Kč |
| Unit Price without VAT: | 6 056,03000 Kč |
|---|---|
| Unit Price with VAT: | 7 327,79630 Kč |














