Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN/PNP
Introducing SureSense Photoelectric Sensors from SICK

1080340

DigiKey Part Number
1882-1080340-ND
Manufacturer
Manufacturer Product Number
1080340
Description
SENSOR PROXIMITY 300MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red (631nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.197" ~ 11.811" (5mm ~ 300mm)
Operating Temperature
-40°C ~ 65°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 303,33000 Kč4 303,33 Kč
54 023,93000 Kč20 119,65 Kč
103 919,73900 Kč39 197,39 Kč
253 795,01880 Kč94 875,47 Kč
503 709,59480 Kč185 479,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 303,33000 Kč
Unit Price with VAT:5 207,02930 Kč