
1218817 | |
|---|---|
DigiKey Part Number | 1882-1218817-ND |
Manufacturer | |
Manufacturer Product Number | 1218817 |
Description | SENSOR PROXIMITY 1M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.39" ~ 39.37" (10mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IP67 | |
Cable Length | 10.630" (270.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 607,92000 Kč | 8 607,92 Kč |
| 5 | 8 105,52200 Kč | 40 527,61 Kč |
| 10 | 7 918,07300 Kč | 79 180,73 Kč |
| 25 | 7 693,65040 Kč | 192 341,26 Kč |
| Unit Price without VAT: | 8 607,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 415,58320 Kč |














