
SP-116 | |
|---|---|
DigiKey Part Number | 6134-SP-116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-116 |
Description | Splice Tape 16MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.63" (16.00mm) 5/8" X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,84000 Kč | 1 700,84 Kč |
| 10 | 1 511,85600 Kč | 15 118,56 Kč |
| 20 | 1 322,87400 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 1 700,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,01640 Kč |











