Shears (Scissors) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC-056

DigiKey Part Number
6134-SPC-056-ND
Manufacturer
Manufacturer Product Number
SPC-056
Description
Shift Pitch Scissor for 8-56MM
Customer Reference
Detailed Description
Shears (Scissors) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Shears (Scissors)
Manufacturer
SR HIGHTECH
Features
Stainless Steel
Packaging
Bulk
Weight
0.27 lb (122.47 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 213,88 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 624,75000 Kč2 624,75 Kč
32 362,27667 Kč7 086,83 Kč
Unit Price without VAT:2 624,75000 Kč
Unit Price with VAT:3 175,94750 Kč