Shears (Scissors) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPS-032

DigiKey Part Number
6134-ASPS-032-ND
Manufacturer
Manufacturer Product Number
ASPS-032
Description
Shift Pitch Scissor for 8-32MM
Customer Reference
Detailed Description
Shears (Scissors) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Shears (Scissors)
Manufacturer
SR HIGHTECH
Features
Stainless Steel
Packaging
Bulk
Weight
0.21 lb (95.25 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 213,88 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 729,74000 Kč2 729,74 Kč
32 456,76667 Kč7 370,30 Kč
Unit Price without VAT:2 729,74000 Kč
Unit Price with VAT:3 302,98540 Kč