
SCJ-132P | |
|---|---|
DigiKey Part Number | 6134-SCJ-132P-ND |
Manufacturer | |
Manufacturer Product Number | SCJ-132P |
Description | Cutting Jig for 8-32MM |
Customer Reference | |
Detailed Description | Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Standard | |
Features | - | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 438,72000 Kč | 13 438,72 Kč |
| 3 | 12 094,84667 Kč | 36 284,54 Kč |
| Unit Price without VAT: | 13 438,72000 Kč |
|---|---|
| Unit Price with VAT: | 16 260,85120 Kč |











