
DTB-108 | |
|---|---|
DigiKey Part Number | 6134-DTB-108-ND |
Manufacturer | |
Manufacturer Product Number | DTB-108 |
Description | Splice Tape 8MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.31" (8.00mm) |
Part Status Active | Color Blue |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 813,67500 Kč | 1 627,35 Kč |
| 10 | 724,43100 Kč | 7 244,31 Kč |
| 20 | 635,18950 Kč | 12 703,79 Kč |
| Unit Price without VAT: | 813,67500 Kč |
|---|---|
| Unit Price with VAT: | 984,54675 Kč |




