
PL-108CL | |
|---|---|
DigiKey Part Number | 6134-PL-108CL-ND |
Manufacturer | |
Manufacturer Product Number | PL-108CL |
Description | 8mm SMT Splice Tape, Clear |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Clear 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 0.31" (8.00mm) |
Part Status Active | Color Black, Clear |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 944,91000 Kč | 1 889,82 Kč |
| 10 | 839,92000 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |


