
SP-108 | |
|---|---|
DigiKey Part Number | 6134-SP-108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-108 |
Description | Splice Tape 8MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Tape & Reel (TR) | Width 0.31" (8.00mm) |
Part Status Active | Color Blue |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,37000 Kč | 1 417,37 Kč |
| 10 | 1 259,88000 Kč | 12 598,80 Kč |
| 20 | 1 102,39500 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 1 417,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,01770 Kč |



