
TSP-L-0050-103-1%-RH | |
|---|---|
DigiKey Part Number | 905-1089-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0050-103-1%-RH |
Description | SENSOR LINEAR 50MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 180,77200 Kč | 1 807,72 Kč |
| 25 | 167,81600 Kč | 4 195,40 Kč |
| 50 | 158,58940 Kč | 7 929,47 Kč |
| 100 | 149,84380 Kč | 14 984,38 Kč |
| 250 | 138,98072 Kč | 34 745,18 Kč |
| 500 | 131,27194 Kč | 65 635,97 Kč |
| 1 000 | 123,97933 Kč | 123 979,33 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |










