8 Conductor Multi-Conductor Cable Black 26 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01168

DigiKey Part Number
839-30-01168-ND
839-30-01168-DS-ND
Manufacturer
Manufacturer Product Number
30-01168
Description
CABLE 8COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
5139,97200 Kč699,86 Kč
10133,25300 Kč1 332,53 Kč
25124,81200 Kč3 120,30 Kč
50118,73940 Kč5 936,97 Kč
100112,91460 Kč11 291,46 Kč
Spool
QuantityUnit PriceExt Price
15392,90176 Kč14 213,97 Kč
30688,28974 Kč27 016,66 Kč
45985,67961 Kč39 326,94 Kč
76582,47850 Kč63 096,05 Kč
1 07180,42234 Kč86 132,33 Kč
1 53078,28644 Kč119 778,25 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč
Alternate Length
CABLE 8COND 26AWG BLACK SHLD 5M
In-Stock: 14
Unit Price: 851,26000 Kč
CABLE 8COND 26AWG BLACK SHLD 1M
In-Stock: 15
Unit Price: 174,49000 Kč
CABLE 8COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: