
30-01168 | |
|---|---|
DigiKey Part Number | 839-30-01168-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01168 |
Description | CABLE 8COND 26AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 26 AWG Spiral 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Spiral | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,26000 Kč | 851,26 Kč |
| 5 | 696,46200 Kč | 3 482,31 Kč |
| 10 | 541,70600 Kč | 5 417,06 Kč |
| Unit Price without VAT: | 851,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,02460 Kč |


