
TSP-L-0025-103-1%-RH | |
|---|---|
DigiKey Part Number | 905-1079-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0025-103-1%-RH |
Description | SENSOR LINEAR 25MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 167,54300 Kč | 1 675,43 Kč |
| 25 | 155,53640 Kč | 3 888,41 Kč |
| 50 | 146,99440 Kč | 7 349,72 Kč |
| 100 | 138,88920 Kč | 13 888,92 Kč |
| 250 | 128,82440 Kč | 32 206,10 Kč |
| 500 | 121,67922 Kč | 60 839,61 Kč |
| 1 000 | 114,92037 Kč | 114 920,37 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |









