
103MG5 | |
|---|---|
DigiKey Part Number | 480-3621-ND |
Manufacturer | |
Manufacturer Product Number | 103MG5 |
Description | MAGNET 0.078" SQ X 0.040" H SQU |
Customer Reference | |
Detailed Description | Magnet Rare Earth 0.078" Sq x 0.040" H (1.98mm x 1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Shape | Square | |
Magnetization | Axial | |
Material | Rare Earth | |
Finish | - | |
Grade | - | |
Gauss Strength | 1110G @ 0.01" | |
Size | 0.078" Sq x 0.040" H (1.98mm x 1.02mm) | |
Operating Temperature | 200°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 5 | 262,09800 Kč | 1 310,49 Kč |
| 10 | 252,01800 Kč | 2 520,18 Kč |
| 25 | 239,98200 Kč | 5 999,55 Kč |
| 50 | 231,77180 Kč | 11 588,59 Kč |
| 125 | 221,97072 Kč | 27 746,34 Kč |
| 500 | 209,14176 Kč | 104 570,88 Kč |
| 1 000 | 203,51829 Kč | 203 518,29 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |






