
8110 | |
|---|---|
DigiKey Part Number | 469-1039-ND |
Manufacturer | |
Manufacturer Product Number | 8110 |
Description | MAGNET 1.000"LX0.250"WX0.125"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.250" W x 0.125" H (25.4mm x 6.35mm x 3.175mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2772G (Surface Gauss) | |
Size | 1.000" L x 0.250" W x 0.125" H (25.4mm x 6.35mm x 3.175mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 20,53600 Kč | 102,68 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 18,29360 Kč | 457,34 Kč |
| 50 | 17,45780 Kč | 872,89 Kč |
| 100 | 16,69130 Kč | 1 669,13 Kč |
| 500 | 15,15048 Kč | 7 575,24 Kč |
| 1 000 | 14,57765 Kč | 14 577,65 Kč |
| 5 000 | 13,42524 Kč | 67 126,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











