
8773 | |
|---|---|
DigiKey Part Number | 469-8773-ND |
Manufacturer | |
Manufacturer Product Number | 8773 |
Description | BLOCK N35 NICUNI 1" X 1/4" X 3/1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.250" W x 0.187" H (25.40mm x 6.35mm x 4.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 11900G | |
Size | 1.000" L x 0.250" W x 0.187" H (25.40mm x 6.35mm x 4.76mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 21,79600 Kč | 1 089,80 Kč |
| 100 | 20,86150 Kč | 2 086,15 Kč |
| 500 | 18,98514 Kč | 9 492,57 Kč |
| 1 000 | 18,28737 Kč | 18 287,37 Kč |
| 5 000 | 16,88332 Kč | 84 416,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




