Magnet Neodymium Iron Boron (NdFeB) N35 0.750" L x 0.375" W x 0.375" H (19.05mm x 9.53mm x 9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8396

DigiKey Part Number
469-8396-ND
Manufacturer
Manufacturer Product Number
8396
Description
BLOCK N35 NICUNI 3/4" X 3/8" X 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.750" L x 0.375" W x 0.375" H (19.05mm x 9.53mm x 9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
11900G
Size
0.750" L x 0.375" W x 0.375" H (19.05mm x 9.53mm x 9.53mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
532,21000 Kč161,05 Kč
1030,65700 Kč306,57 Kč
2528,82600 Kč720,65 Kč
5027,56620 Kč1 378,31 Kč
10026,41970 Kč2 641,97 Kč
50024,10948 Kč12 054,74 Kč
1 00023,25025 Kč23 250,25 Kč
5 00021,52030 Kč107 601,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč