
9168 | |
|---|---|
DigiKey Part Number | 469-9168-ND |
Manufacturer | |
Manufacturer Product Number | 9168 |
Description | MAGNET 1.500"LX0.250"WX0.250"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 1.500" L x 0.250" W x 0.250" H (38.10mm x 6.35mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | 3799.69G | |
Size | 1.500" L x 0.250" W x 0.250" H (38.10mm x 6.35mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 5 | 47,12000 Kč | 235,60 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 50 | 40,61440 Kč | 2 030,72 Kč |
| 100 | 38,99960 Kč | 3 899,96 Kč |
| 500 | 35,74784 Kč | 17 873,92 Kč |
| 1 000 | 34,53793 Kč | 34 537,93 Kč |
| 5 000 | 32,10048 Kč | 160 502,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











