
8027 | |
|---|---|
DigiKey Part Number | 469-1006-ND |
Manufacturer | |
Manufacturer Product Number | 8027 |
Description | MAGNET 2.000"LX1.000"WX0.125"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 2.000" L x 1.000" W x 0.125" H (50.80mm x 25.4mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3423G (Surface Gauss) | |
Size | 2.000" L x 1.000" W x 0.125" H (50.80mm x 25.4mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 5 | 118,09200 Kč | 590,46 Kč |
| 10 | 113,22100 Kč | 1 132,21 Kč |
| 25 | 107,36680 Kč | 2 684,17 Kč |
| 50 | 103,37320 Kč | 5 168,66 Kč |
| 100 | 99,71110 Kč | 9 971,11 Kč |
| 500 | 92,34080 Kč | 46 170,40 Kč |
| 1 000 | 89,59385 Kč | 89 593,85 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |






