Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.500" W x 0.125" H (25.4mm x 12.7mm x 3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8025

DigiKey Part Number
469-1013-ND
Manufacturer
Manufacturer Product Number
8025
Description
MAGNET 1.000"LX0.500"WX0.125"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.500" W x 0.125" H (25.4mm x 12.7mm x 3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Rectangular
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
3158G (Surface Gauss)
Size
1.000" L x 0.500" W x 0.125" H (25.4mm x 12.7mm x 3.18mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
546,70000 Kč233,50 Kč
1044,55800 Kč445,58 Kč
2542,00440 Kč1 050,11 Kč
5040,24900 Kč2 012,45 Kč
10038,64470 Kč3 864,47 Kč
50035,42026 Kč17 710,13 Kč
1 00034,21981 Kč34 219,81 Kč
5 00031,80193 Kč159 009,65 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč