Magnet Neodymium Iron Boron (NdFeB) N52 0.625" Dia x 0.125" H (15.88mm x 3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9160

DigiKey Part Number
469-9160-ND
Manufacturer
Manufacturer Product Number
9160
Description
MAGNET 0.625"D X 0.125"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N52 0.625" Dia x 0.125" H (15.88mm x 3.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N52
Part Status
Active
Gauss Strength
2748G
Shape
Cylindrical
Size
0.625" Dia x 0.125" H (15.88mm x 3.18mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
520,39600 Kč101,98 Kč
1019,39600 Kč193,96 Kč
2518,16920 Kč454,23 Kč
5017,33920 Kč866,96 Kč
10016,57800 Kč1 657,80 Kč
50015,04766 Kč7 523,83 Kč
1 00014,47872 Kč14 478,72 Kč
5 00013,33413 Kč66 670,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč