
TSP-L-0050-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0050-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0050-103-3%-ST |
Description | SENSOR LINEAR 50MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 155,09100 Kč | 1 550,91 Kč |
| 30 | 141,86233 Kč | 4 255,87 Kč |
| 50 | 136,07540 Kč | 6 803,77 Kč |
| 100 | 128,57500 Kč | 12 857,50 Kč |
| 250 | 119,26108 Kč | 29 815,27 Kč |
| 500 | 112,64882 Kč | 56 324,41 Kč |
| 1 000 | 106,39246 Kč | 106 392,46 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |




