


PPC7 BK080 | |
|---|---|
DigiKey Part Number | PPC7BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC7 BK080 |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,95700 Kč | 529,57 Kč |
| 25 | 49,63920 Kč | 1 240,98 Kč |
| 50 | 47,27060 Kč | 2 363,53 Kč |
| 100 | 45,01130 Kč | 4 501,13 Kč |
| 250 | 42,19172 Kč | 10 547,93 Kč |
| 500 | 40,17758 Kč | 20 088,79 Kč |
| 1 000 | 38,26067 Kč | 38 260,67 Kč |
| 2 500 | 35,86710 Kč | 89 667,75 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |


