Similar




UTS1JC1832S | |
|---|---|
DigiKey Part Number | SOU2094-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC1832S |
Description | CONN RCPT HSG FMALE 32POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTS1JC1832S Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS18N32S03 | Amphenol Sine Systems Corp | 61 | 889-3248-ND | 388,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 461,28400 Kč | 11 532,10 Kč |
| Unit Price without VAT: | 461,28400 Kč |
|---|---|
| Unit Price with VAT: | 558,15364 Kč |












