Similar




UTS6JC18-32P | |
|---|---|
DigiKey Part Number | SOU1664-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC18-32P |
Description | CONN PLUG HSG MALE 32POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC18-32P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 32 | Shielding Unshielded |
Shell Size - Insert 18-32 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS18N32P03 | Amphenol Sine Systems Corp | 6 | 889-2611-ND | 371,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 10 | 468,29700 Kč | 4 682,97 Kč |
| 25 | 438,96720 Kč | 10 974,18 Kč |
| 50 | 418,01980 Kč | 20 900,99 Kč |
| 100 | 398,08220 Kč | 39 808,22 Kč |
| 250 | 373,18652 Kč | 93 296,63 Kč |
| 500 | 355,39702 Kč | 177 698,51 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |















