



UT00102W2SH6 | |
|---|---|
DigiKey Part Number | UT00102W2SH6-ND |
Manufacturer | |
Manufacturer Product Number | UT00102W2SH6 |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT00102W2SH6 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 10-2W2 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 12 (2), 20 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 376,02360 Kč | 9 400,59 Kč |
| Unit Price without VAT: | 376,02360 Kč |
|---|---|
| Unit Price with VAT: | 454,98856 Kč |

















