


RMDX60-32D28 | |
|---|---|
DigiKey Part Number | SOU2133-ND |
Manufacturer | |
Manufacturer Product Number | RMDX60-32D28 |
Description | CONN SCKT COAX 26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,14000 Kč | 561,14 Kč |
| 10 | 476,93600 Kč | 4 769,36 Kč |
| 25 | 447,07120 Kč | 11 176,78 Kč |
| 50 | 425,74060 Kč | 21 287,03 Kč |
| 100 | 405,43200 Kč | 40 543,20 Kč |
| 250 | 380,07484 Kč | 95 018,71 Kč |
| 500 | 361,96074 Kč | 180 980,37 Kč |
| Unit Price without VAT: | 561,14000 Kč |
|---|---|
| Unit Price with VAT: | 678,97940 Kč |

















