Similar




UTS6JC1823P | |
|---|---|
DigiKey Part Number | SOU2112-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC1823P |
Description | CONN PLUG HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC1823P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 10 | 468,29700 Kč | 4 682,97 Kč |
| 25 | 438,96720 Kč | 10 974,18 Kč |
| 50 | 418,01980 Kč | 20 900,99 Kč |
| 100 | 398,08220 Kč | 39 808,22 Kč |
| 250 | 373,18652 Kč | 93 296,63 Kč |
| 500 | 355,39702 Kč | 177 698,51 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |






























