Direct
Similar
Similar



UT071823SH | |
|---|---|
DigiKey Part Number | SOU1024-ND |
Manufacturer | |
Manufacturer Product Number | UT071823SH |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT071823SH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT071823SNH | Amphenol Sine Systems Corp | 76 | 889-1177-ND | 502,27000 Kč | Direct |
| RT071823SNH-K | Amphenol Sine Systems Corp | 0 | 889-1302-ND | 951,67560 Kč | Similar |
| RT071823SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT071823SNH03-ND | 386,42620 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 823,94480 Kč | 20 598,62 Kč |
| Unit Price without VAT: | 823,94480 Kč |
|---|---|
| Unit Price with VAT: | 996,97321 Kč |






















