


RT071823SNH | |
|---|---|
DigiKey Part Number | 889-1177-ND |
Manufacturer | |
Manufacturer Product Number | RT071823SNH |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT071823SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 18-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,86000 Kč | 498,86 Kč |
| 10 | 423,99200 Kč | 4 239,92 Kč |
| 25 | 397,43920 Kč | 9 935,98 Kč |
| 50 | 378,47320 Kč | 18 923,66 Kč |
| 100 | 360,42270 Kč | 36 042,27 Kč |
| 250 | 337,87912 Kč | 84 469,78 Kč |
| 500 | 321,77492 Kč | 160 887,46 Kč |
| Unit Price without VAT: | 498,86000 Kč |
|---|---|
| Unit Price with VAT: | 603,62060 Kč |









