


RT061823PNH-K | |
|---|---|
DigiKey Part Number | 889-1289-ND |
Manufacturer | |
Manufacturer Product Number | RT061823PNH-K |
Description | CONN PLUG MALE 23POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,85000 Kč | 1 027,85 Kč |
| 10 | 873,68500 Kč | 8 736,85 Kč |
| 25 | 819,01440 Kč | 20 475,36 Kč |
| 50 | 779,94560 Kč | 38 997,28 Kč |
| 100 | 742,75810 Kč | 74 275,81 Kč |
| 250 | 696,32392 Kč | 174 080,98 Kč |
| Unit Price without VAT: | 1 027,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,69850 Kč |










