

RCDX60-32D28 | |
|---|---|
DigiKey Part Number | SOU2130-ND |
Manufacturer | |
Manufacturer Product Number | RCDX60-32D28 |
Description | CONN PIN COAX 28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Crimp 28 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 385,75980 Kč | 19 287,99 Kč |
| Unit Price without VAT: | 385,75980 Kč |
|---|---|
| Unit Price with VAT: | 466,76936 Kč |





















